New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P117G-25H-F52TB

DigiKey Part Number
2155-P117G-25H-F52TB-ND
Manufacturer
Manufacturer Product Number
P117G-25H-F52TB
Description
SENSOR PRESSURE GAUGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 250PSI (6.89kPa ~ 1723.69kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1PSI ~ 250PSI (6.89kPa ~ 1723.69kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
250V, 28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.138.45000Fr.138.45
Manufacturers Standard Package
Unit Price without VAT:Fr.138.45000
Unit Price with VAT:Fr.149.66445