
CAS04J103CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J103CTTR-ND - Tape & Reel (TR) 4713-CAS04J103CT-ND - Cut Tape (CT) 4713-CAS04J103CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J103CT |
Description | ANTISULF RES0402 5% 10.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02700 | Fr.0.27 |
| 25 | Fr.0.02000 | Fr.0.50 |
| 50 | Fr.0.01640 | Fr.0.82 |
| 100 | Fr.0.01350 | Fr.1.35 |
| 250 | Fr.0.01068 | Fr.2.67 |
| 500 | Fr.0.00904 | Fr.4.52 |
| 1,000 | Fr.0.00776 | Fr.7.76 |
| 5,000 | Fr.0.00573 | Fr.28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00514 | Fr.51.40 |
| 20,000 | Fr.0.00468 | Fr.93.60 |
| 30,000 | Fr.0.00445 | Fr.133.50 |
| 50,000 | Fr.0.00421 | Fr.210.50 |
| 70,000 | Fr.0.00406 | Fr.284.20 |
| 100,000 | Fr.0.00393 | Fr.393.00 |
| 120,000 | Fr.0.00387 | Fr.464.40 |
| 240,000 | Fr.0.00367 | Fr.880.80 |
| 250,000 | Fr.0.00366 | Fr.915.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

