
CAS06F1501CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1501CTTR-ND - Tape & Reel (TR) 4713-CAS06F1501CT-ND - Cut Tape (CT) 4713-CAS06F1501CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1501CT |
Description | ANTISULF RES0603 1% 1.50K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01600 | Fr.0.40 |
| 50 | Fr.0.01280 | Fr.0.64 |
| 100 | Fr.0.01040 | Fr.1.04 |
| 250 | Fr.0.00808 | Fr.2.02 |
| 500 | Fr.0.00680 | Fr.3.40 |
| 1,000 | Fr.0.00577 | Fr.5.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00415 | Fr.20.75 |
| 10,000 | Fr.0.00368 | Fr.36.80 |
| 15,000 | Fr.0.00345 | Fr.51.75 |
| 25,000 | Fr.0.00321 | Fr.80.25 |
| 35,000 | Fr.0.00307 | Fr.107.45 |
| 50,000 | Fr.0.00293 | Fr.146.50 |
| 60,000 | Fr.0.00287 | Fr.172.20 |
| 120,000 | Fr.0.00267 | Fr.320.40 |
| 125,000 | Fr.0.00266 | Fr.332.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

