
CAS06J514CT | |
---|---|
DigiKey Part Number | 4713-CAS06J514CTTR-ND - Tape & Reel (TR) 4713-CAS06J514CT-ND - Cut Tape (CT) 4713-CAS06J514CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J514CT |
Description | ANTISULF RES0603 5% 510K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05900 | Fr.0.59 |
25 | Fr.0.04640 | Fr.1.16 |
50 | Fr.0.03900 | Fr.1.95 |
100 | Fr.0.03320 | Fr.3.32 |
250 | Fr.0.02736 | Fr.6.84 |
500 | Fr.0.02404 | Fr.12.02 |
1,000 | Fr.0.02138 | Fr.21.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01717 | Fr.85.85 |
10,000 | Fr.0.01595 | Fr.159.50 |
15,000 | Fr.0.01535 | Fr.230.25 |
25,000 | Fr.0.01470 | Fr.367.50 |
35,000 | Fr.0.01433 | Fr.501.55 |
50,000 | Fr.0.01398 | Fr.699.00 |
60,000 | Fr.0.01382 | Fr.829.20 |
120,000 | Fr.0.01328 | Fr.1,593.60 |
125,000 | Fr.0.01325 | Fr.1,656.25 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |