
CAS10F20R0CT | |
---|---|
DigiKey Part Number | 4713-CAS10F20R0CTTR-ND - Tape & Reel (TR) 4713-CAS10F20R0CT-ND - Cut Tape (CT) 4713-CAS10F20R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F20R0CT |
Description | ANTISULF RES0805 1% 20 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05400 | Fr.0.54 |
25 | Fr.0.04200 | Fr.1.05 |
50 | Fr.0.03500 | Fr.1.75 |
100 | Fr.0.02970 | Fr.2.97 |
250 | Fr.0.02436 | Fr.6.09 |
500 | Fr.0.02130 | Fr.10.65 |
1,000 | Fr.0.01887 | Fr.18.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01501 | Fr.75.05 |
10,000 | Fr.0.01388 | Fr.138.80 |
15,000 | Fr.0.01334 | Fr.200.10 |
25,000 | Fr.0.01274 | Fr.318.50 |
35,000 | Fr.0.01240 | Fr.434.00 |
50,000 | Fr.0.01208 | Fr.604.00 |
60,000 | Fr.0.01193 | Fr.715.80 |
120,000 | Fr.0.01144 | Fr.1,372.80 |
125,000 | Fr.0.01141 | Fr.1,426.25 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |