
CHV0805N1K0150JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N1K0150JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N1K0150JCT-ND - Cut Tape (CT) 4713-CHV0805N1K0150JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N1K0150JCT |
Description | HVCAP0805 COG 15PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.19000 | Fr.0.19 |
10 | Fr.0.11400 | Fr.1.14 |
50 | Fr.0.08200 | Fr.4.10 |
100 | Fr.0.07240 | Fr.7.24 |
500 | Fr.0.05596 | Fr.27.98 |
1,000 | Fr.0.05091 | Fr.50.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04467 | Fr.134.01 |
6,000 | Fr.0.04163 | Fr.249.78 |
9,000 | Fr.0.04010 | Fr.360.90 |
15,000 | Fr.0.03841 | Fr.576.15 |
21,000 | Fr.0.03742 | Fr.785.82 |
30,000 | Fr.0.03647 | Fr.1,094.10 |
36,000 | Fr.0.03602 | Fr.1,296.72 |
72,000 | Fr.0.03451 | Fr.2,484.72 |
75,000 | Fr.0.03443 | Fr.2,582.25 |
Unit Price without VAT: | Fr.0.19000 |
---|---|
Unit Price with VAT: | Fr.0.20539 |