1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250182JCT

DigiKey Part Number
4713-CHV0805N250182JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250182JCT-ND - Cut Tape (CT)
4713-CHV0805N250182JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250182JCT
Description
HVCAP0805 COG 1800PF 5% 250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09300Fr.0.93
50Fr.0.06600Fr.3.30
100Fr.0.05800Fr.5.80
500Fr.0.04440Fr.22.20
1,000Fr.0.04022Fr.40.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03395Fr.135.80
8,000Fr.0.03162Fr.252.96
12,000Fr.0.03045Fr.365.40
20,000Fr.0.02916Fr.583.20
28,000Fr.0.02841Fr.795.48
40,000Fr.0.02768Fr.1,107.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296