
CHV0805N250182JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250182JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250182JCT-ND - Cut Tape (CT) 4713-CHV0805N250182JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250182JCT |
Description | HVCAP0805 COG 1800PF 5% 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 50 | Fr.0.06600 | Fr.3.30 |
| 100 | Fr.0.05800 | Fr.5.80 |
| 500 | Fr.0.04440 | Fr.22.20 |
| 1,000 | Fr.0.04022 | Fr.40.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03395 | Fr.135.80 |
| 8,000 | Fr.0.03162 | Fr.252.96 |
| 12,000 | Fr.0.03045 | Fr.365.40 |
| 20,000 | Fr.0.02916 | Fr.583.20 |
| 28,000 | Fr.0.02841 | Fr.795.48 |
| 40,000 | Fr.0.02768 | Fr.1,107.20 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

