
FB160808T-100Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-100Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-100Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-100Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-100Y-S-1 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02880 | Fr.0.72 |
| 50 | Fr.0.02600 | Fr.1.30 |
| 100 | Fr.0.02330 | Fr.2.33 |
| 250 | Fr.0.02008 | Fr.5.02 |
| 500 | Fr.0.01790 | Fr.8.95 |
| 1,000 | Fr.0.01590 | Fr.15.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01234 | Fr.49.36 |
| 8,000 | Fr.0.01074 | Fr.85.92 |
| 12,000 | Fr.0.00986 | Fr.118.32 |
| 20,000 | Fr.0.00920 | Fr.184.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

