
FB201209T-301Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-301Y-S-1TR-ND - Tape & Reel (TR) 4713-FB201209T-301Y-S-1CT-ND - Cut Tape (CT) 4713-FB201209T-301Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-301Y-S-1 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.04400 | Fr.1.10 |
| 50 | Fr.0.03960 | Fr.1.98 |
| 100 | Fr.0.03550 | Fr.3.55 |
| 250 | Fr.0.03060 | Fr.7.65 |
| 500 | Fr.0.02722 | Fr.13.61 |
| 1,000 | Fr.0.02410 | Fr.24.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01851 | Fr.74.04 |
| 8,000 | Fr.0.01601 | Fr.128.08 |
| 12,000 | Fr.0.01512 | Fr.181.44 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

