
FB201209T-750Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-750Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-750Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-750Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-750Y-S |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.08400 | Fr.0.84 |
25 | Fr.0.07280 | Fr.1.82 |
50 | Fr.0.06540 | Fr.3.27 |
100 | Fr.0.05850 | Fr.5.85 |
250 | Fr.0.05024 | Fr.12.56 |
500 | Fr.0.04452 | Fr.22.26 |
1,000 | Fr.0.03922 | Fr.39.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.02974 | Fr.118.96 |
8,000 | Fr.0.02720 | Fr.217.60 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |