
FB321611T-310Y-S | |
---|---|
DigiKey Part Number | 4713-FB321611T-310Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-310Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-310Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-310Y-S |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.25000 | Fr.0.25 |
10 | Fr.0.17500 | Fr.1.75 |
25 | Fr.0.15120 | Fr.3.78 |
50 | Fr.0.13560 | Fr.6.78 |
100 | Fr.0.12070 | Fr.12.07 |
250 | Fr.0.10288 | Fr.25.72 |
500 | Fr.0.09056 | Fr.45.28 |
1,000 | Fr.0.07913 | Fr.79.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.06400 | Fr.192.00 |
Unit Price without VAT: | Fr.0.25000 |
---|---|
Unit Price with VAT: | Fr.0.27025 |