
FB451616T-800Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB451616T-800Y-S-1TR-ND - Tape & Reel (TR) 4713-FB451616T-800Y-S-1CT-ND - Cut Tape (CT) 4713-FB451616T-800Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB451616T-800Y-S-1 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 600mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.29900 | Fr.2.99 |
| 25 | Fr.0.25840 | Fr.6.46 |
| 50 | Fr.0.23060 | Fr.11.53 |
| 100 | Fr.0.20460 | Fr.20.46 |
| 250 | Fr.0.17336 | Fr.43.34 |
| 500 | Fr.0.15168 | Fr.75.84 |
| 1,000 | Fr.0.14688 | Fr.146.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12000 | Fr.240.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

