FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-221Y-S

DigiKey Part Number
4713-FBH201209T-221Y-STR-ND - Tape & Reel (TR)
4713-FBH201209T-221Y-SCT-ND - Cut Tape (CT)
4713-FBH201209T-221Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH201209T-221Y-S
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,694
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05400Fr.0.54
25Fr.0.04640Fr.1.16
50Fr.0.04160Fr.2.08
100Fr.0.03730Fr.3.73
250Fr.0.03208Fr.8.02
500Fr.0.02854Fr.14.27
1,000Fr.0.02526Fr.25.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01938Fr.77.52
8,000Fr.0.01675Fr.134.00
12,000Fr.0.01600Fr.192.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648