
FBH201209T-221Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-221Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-221Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-221Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-221Y-S |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.04640 | Fr.1.16 |
| 50 | Fr.0.04160 | Fr.2.08 |
| 100 | Fr.0.03730 | Fr.3.73 |
| 250 | Fr.0.03208 | Fr.8.02 |
| 500 | Fr.0.02854 | Fr.14.27 |
| 1,000 | Fr.0.02526 | Fr.25.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01938 | Fr.77.52 |
| 8,000 | Fr.0.01675 | Fr.134.00 |
| 12,000 | Fr.0.01600 | Fr.192.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

