
FBH321611T-501Y-S-H | |
|---|---|
DigiKey Part Number  | 4713-FBH321611T-501Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH321611T-501Y-S-HCT-ND - Cut Tape (CT) 4713-FBH321611T-501Y-S-HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FBH321611T-501Y-S-H  | 
Description  | FERRITE BEAD 500 OHM 1206 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cal-Chip Electronics, Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 500 Ohms @ 100 MHz  | |
Current Rating (Max)  | 3A  | |
DC Resistance (DCR) (Max)  | 40mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.051" (1.30mm)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.05700 | Fr.0.57 | 
| 25 | Fr.0.04920 | Fr.1.23 | 
| 50 | Fr.0.04420 | Fr.2.21 | 
| 100 | Fr.0.03950 | Fr.3.95 | 
| 250 | Fr.0.03404 | Fr.8.51 | 
| 500 | Fr.0.03026 | Fr.15.13 | 
| 1,000 | Fr.0.02676 | Fr.26.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.02173 | Fr.65.19 | 
| 6,000 | Fr.0.01884 | Fr.113.04 | 
| 9,000 | Fr.0.01724 | Fr.155.16 | 
| 15,000 | Fr.0.01715 | Fr.257.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

