
FBH321611T-501Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-501Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH321611T-501Y-S-HCT-ND - Cut Tape (CT) 4713-FBH321611T-501Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-501Y-S-H |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04920 | Fr.1.23 |
| 50 | Fr.0.04420 | Fr.2.21 |
| 100 | Fr.0.03950 | Fr.3.95 |
| 250 | Fr.0.03404 | Fr.8.51 |
| 500 | Fr.0.03026 | Fr.15.13 |
| 1,000 | Fr.0.02676 | Fr.26.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02173 | Fr.65.19 |
| 6,000 | Fr.0.01884 | Fr.113.04 |
| 9,000 | Fr.0.01724 | Fr.155.16 |
| 15,000 | Fr.0.01715 | Fr.257.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

