
FBU201209T-390Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-390Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-390Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-390Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-390Y-S |
Description | FERRITE BEAD 39 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 39 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04680 | Fr.2.34 |
| 100 | Fr.0.04200 | Fr.4.20 |
| 250 | Fr.0.03612 | Fr.9.03 |
| 500 | Fr.0.03210 | Fr.16.05 |
| 1,000 | Fr.0.02837 | Fr.28.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02171 | Fr.86.84 |
| 8,000 | Fr.0.01872 | Fr.149.76 |
| 12,000 | Fr.0.01840 | Fr.220.80 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |



