
FBU453215T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU453215T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU453215T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.28200 | Fr.2.82 |
| 25 | Fr.0.24400 | Fr.6.10 |
| 50 | Fr.0.21740 | Fr.10.87 |
| 100 | Fr.0.19320 | Fr.19.32 |
| 250 | Fr.0.16376 | Fr.40.94 |
| 500 | Fr.0.14338 | Fr.71.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12442 | Fr.124.42 |
| 2,000 | Fr.0.11200 | Fr.224.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

