
GMC01CG180J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG180J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG180J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG180J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG180J25NT |
Description | CAP01005 COG 18PF 5% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100JRNPO8BN180 | YAGEO | 136,800 | 13-CC0100JRNPO8BN180CT-ND | Fr.0.09000 | Parametric Equivalent |
| KGM02ACG1E180JH | KYOCERA AVX | 19,790 | 478-KGM02ACG1E180JHCT-ND | Fr.0.08000 | Parametric Equivalent |
| TMK042CG180JC-W | Taiyo Yuden | 43,870 | 587-5761-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 50 | Fr.0.01660 | Fr.0.83 |
| 100 | Fr.0.01420 | Fr.1.42 |
| 500 | Fr.0.01012 | Fr.5.06 |
| 1,000 | Fr.0.00886 | Fr.8.86 |
| 2,500 | Fr.0.00755 | Fr.18.88 |
| 5,000 | Fr.0.00676 | Fr.33.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00558 | Fr.111.60 |
| 40,000 | Fr.0.00515 | Fr.206.00 |
| 60,000 | Fr.0.00493 | Fr.295.80 |
| 100,000 | Fr.0.00469 | Fr.469.00 |
| 140,000 | Fr.0.00454 | Fr.635.60 |
| 200,000 | Fr.0.00441 | Fr.882.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

