
GMC01X5R102K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R102K10NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R102K10NTCT-ND - Cut Tape (CT) 4713-GMC01X5R102K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R102K10NT |
Description | CAP01005 X5R 1000PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03160 | Fr.1.58 |
| 100 | Fr.0.02740 | Fr.2.74 |
| 500 | Fr.0.02014 | Fr.10.07 |
| 1,000 | Fr.0.01791 | Fr.17.91 |
| 2,500 | Fr.0.01557 | Fr.38.93 |
| 5,000 | Fr.0.01416 | Fr.70.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01205 | Fr.241.00 |
| 40,000 | Fr.0.01127 | Fr.450.80 |
| 60,000 | Fr.0.01088 | Fr.652.80 |
| 100,000 | Fr.0.01044 | Fr.1,044.00 |
| 140,000 | Fr.0.01019 | Fr.1,426.60 |
| 200,000 | Fr.0.00994 | Fr.1,988.00 |
| 240,000 | Fr.0.00983 | Fr.2,359.20 |
| 480,000 | Fr.0.00944 | Fr.4,531.20 |
| 500,000 | Fr.0.00942 | Fr.4,710.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

