0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01X5R104M6R3NT

DigiKey Part Number
4713-GMC01X5R104M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC01X5R104M6R3NTCT-ND - Cut Tape (CT)
4713-GMC01X5R104M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01X5R104M6R3NT
Description
CAP01005 X5R .1UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
50Fr.0.02120Fr.1.06
100Fr.0.01820Fr.1.82
500Fr.0.01308Fr.6.54
1,000Fr.0.01152Fr.11.52
2,500Fr.0.00989Fr.24.72
5,000Fr.0.00891Fr.44.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00745Fr.149.00
40,000Fr.0.00691Fr.276.40
60,000Fr.0.00663Fr.397.80
100,000Fr.0.00633Fr.633.00
140,000Fr.0.00616Fr.862.40
200,000Fr.0.00599Fr.1,198.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648