
GMC01X5R102M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC01X5R102M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R102M6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R102M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R102M6R3NT |
Description | CAP01005 X5R 1000PF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05500 | Fr.0.55 |
50 | Fr.0.03840 | Fr.1.92 |
100 | Fr.0.03330 | Fr.3.33 |
500 | Fr.0.02472 | Fr.12.36 |
1,000 | Fr.0.02209 | Fr.22.09 |
2,500 | Fr.0.01932 | Fr.48.30 |
5,000 | Fr.0.01765 | Fr.88.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.01516 | Fr.303.20 |
40,000 | Fr.0.01423 | Fr.569.20 |
60,000 | Fr.0.01376 | Fr.825.60 |
100,000 | Fr.0.01325 | Fr.1,325.00 |
140,000 | Fr.0.01295 | Fr.1,813.00 |
200,000 | Fr.0.01266 | Fr.2,532.00 |
240,000 | Fr.0.01252 | Fr.3,004.80 |
480,000 | Fr.0.01206 | Fr.5,788.80 |
500,000 | Fr.0.01204 | Fr.6,020.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |