
GMC02CG1R0B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG1R0B25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R0B25NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R0B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R0B25NT |
Description | CAP0201 COG 1PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.01010 | Fr.1.01 |
| 500 | Fr.0.00706 | Fr.3.53 |
| 1,000 | Fr.0.00614 | Fr.6.14 |
| 2,500 | Fr.0.00516 | Fr.12.90 |
| 5,000 | Fr.0.00459 | Fr.22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00387 | Fr.58.05 |
| 30,000 | Fr.0.00352 | Fr.105.60 |
| 45,000 | Fr.0.00335 | Fr.150.75 |
| 75,000 | Fr.0.00316 | Fr.237.00 |
| 105,000 | Fr.0.00304 | Fr.319.20 |
| 150,000 | Fr.0.00293 | Fr.439.50 |
| 180,000 | Fr.0.00288 | Fr.518.40 |
| 360,000 | Fr.0.00271 | Fr.975.60 |
| 375,000 | Fr.0.00270 | Fr.1,012.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

