New at DigiKey
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG510J50NT

DigiKey Part Number
4713-GMC02CG510J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG510J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG510J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG510J50NT
Description
CAP0201 COG 51PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01700Fr.0.17
50Fr.0.01120Fr.0.56
100Fr.0.00950Fr.0.95
500Fr.0.00666Fr.3.33
1,000Fr.0.00579Fr.5.79
2,500Fr.0.00487Fr.12.18
5,000Fr.0.00432Fr.21.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00365Fr.54.75
30,000Fr.0.00332Fr.99.60
45,000Fr.0.00315Fr.141.75
75,000Fr.0.00297Fr.222.75
105,000Fr.0.00286Fr.300.30
150,000Fr.0.00276Fr.414.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648