
GMC02CG510J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG510J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG510J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG510J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG510J50NT |
Description | CAP0201 COG 51PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01700 | Fr.0.17 |
| 50 | Fr.0.01120 | Fr.0.56 |
| 100 | Fr.0.00950 | Fr.0.95 |
| 500 | Fr.0.00666 | Fr.3.33 |
| 1,000 | Fr.0.00579 | Fr.5.79 |
| 2,500 | Fr.0.00487 | Fr.12.18 |
| 5,000 | Fr.0.00432 | Fr.21.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00365 | Fr.54.75 |
| 30,000 | Fr.0.00332 | Fr.99.60 |
| 45,000 | Fr.0.00315 | Fr.141.75 |
| 75,000 | Fr.0.00297 | Fr.222.75 |
| 105,000 | Fr.0.00286 | Fr.300.30 |
| 150,000 | Fr.0.00276 | Fr.414.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

