
GMC02X5R103M16NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R103M16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R103M16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R103M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R103M16NT |
Description | CAP0201 X5R .01UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01200 | Fr.0.12 |
50 | Fr.0.00780 | Fr.0.39 |
100 | Fr.0.00660 | Fr.0.66 |
500 | Fr.0.00456 | Fr.2.28 |
1,000 | Fr.0.00394 | Fr.3.94 |
2,500 | Fr.0.00327 | Fr.8.17 |
5,000 | Fr.0.00287 | Fr.14.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00239 | Fr.35.85 |
30,000 | Fr.0.00215 | Fr.64.50 |
45,000 | Fr.0.00203 | Fr.91.35 |
75,000 | Fr.0.00190 | Fr.142.50 |
105,000 | Fr.0.00182 | Fr.191.10 |
150,000 | Fr.0.00175 | Fr.262.50 |
180,000 | Fr.0.00171 | Fr.307.80 |
360,000 | Fr.0.00160 | Fr.576.00 |
375,000 | Fr.0.00159 | Fr.596.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |