CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG330F25NT

DigiKey Part Number
4713-GMC02CG330F25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG330F25NTCT-ND - Cut Tape (CT)
4713-GMC02CG330F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG330F25NT
Description
CAP0201 COG 33PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
50Fr.0.01640Fr.0.82
100Fr.0.01410Fr.1.41
500Fr.0.01000Fr.5.00
1,000Fr.0.00876Fr.8.76
2,500Fr.0.00746Fr.18.65
5,000Fr.0.00667Fr.33.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00571Fr.85.65
30,000Fr.0.00524Fr.157.20
45,000Fr.0.00500Fr.225.00
75,000Fr.0.00474Fr.355.50
105,000Fr.0.00459Fr.481.95
150,000Fr.0.00444Fr.666.00
180,000Fr.0.00437Fr.786.60
360,000Fr.0.00414Fr.1,490.40
375,000Fr.0.00413Fr.1,548.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648