
| GMC02X5R225K10NT | |
|---|---|
| DigiKey Part Number | 4713-GMC02X5R225K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R225K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R225K10NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC02X5R225K10NT | 
| Description | CAP0201 X5R 2.2UF 10% 10V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.015" (0.39mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.07400 | Fr.0.74 | 
| 50 | Fr.0.05280 | Fr.2.64 | 
| 100 | Fr.0.04610 | Fr.4.61 | 
| 500 | Fr.0.03478 | Fr.17.39 | 
| 1,000 | Fr.0.03132 | Fr.31.32 | 
| 2,500 | Fr.0.02766 | Fr.69.15 | 
| 5,000 | Fr.0.02547 | Fr.127.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.02275 | Fr.341.25 | 
| 30,000 | Fr.0.02143 | Fr.642.90 | 
| 45,000 | Fr.0.02076 | Fr.934.20 | 
| 75,000 | Fr.0.02003 | Fr.1,502.25 | 
| 105,000 | Fr.0.01959 | Fr.2,056.95 | 
| 150,000 | Fr.0.01918 | Fr.2,877.00 | 
| 180,000 | Fr.0.01898 | Fr.3,416.40 | 
| 360,000 | Fr.0.01832 | Fr.6,595.20 | 
| 375,000 | Fr.0.01829 | Fr.6,858.75 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland