
GMC02X5R225K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R225K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R225K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R225K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R225K10NT |
Description | CAP0201 X5R 2.2UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05280 | Fr.2.64 |
| 100 | Fr.0.04610 | Fr.4.61 |
| 500 | Fr.0.03478 | Fr.17.39 |
| 1,000 | Fr.0.03132 | Fr.31.32 |
| 2,500 | Fr.0.02766 | Fr.69.15 |
| 5,000 | Fr.0.02547 | Fr.127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02275 | Fr.341.25 |
| 30,000 | Fr.0.02143 | Fr.642.90 |
| 45,000 | Fr.0.02076 | Fr.934.20 |
| 75,000 | Fr.0.02003 | Fr.1,502.25 |
| 105,000 | Fr.0.01959 | Fr.2,056.95 |
| 150,000 | Fr.0.01918 | Fr.2,877.00 |
| 180,000 | Fr.0.01898 | Fr.3,416.40 |
| 360,000 | Fr.0.01832 | Fr.6,595.20 |
| 375,000 | Fr.0.01829 | Fr.6,858.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

