2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R225M6R3NT

DigiKey Part Number
4713-GMC02X5R225M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R225M6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R225M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R225M6R3NT
Description
CAP0201 X5R 2.2UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78,841
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
50Fr.0.02360Fr.1.18
100Fr.0.02030Fr.2.03
500Fr.0.01470Fr.7.35
1,000Fr.0.01298Fr.12.98
2,500Fr.0.01118Fr.27.95
5,000Fr.0.01011Fr.50.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00878Fr.131.70
30,000Fr.0.00813Fr.243.90
45,000Fr.0.00780Fr.351.00
75,000Fr.0.00744Fr.558.00
105,000Fr.0.00723Fr.759.15
150,000Fr.0.00703Fr.1,054.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648