CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R224K6R3NT

DigiKey Part Number
4713-GMC02X5R224K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R224K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R224K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R224K6R3NT
Description
CAP0201 X5R .22UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,875
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
50Fr.0.01480Fr.0.74
100Fr.0.01260Fr.1.26
500Fr.0.00886Fr.4.43
1,000Fr.0.00774Fr.7.74
2,500Fr.0.00656Fr.16.40
5,000Fr.0.00586Fr.29.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00528Fr.52.80
20,000Fr.0.00480Fr.96.00
30,000Fr.0.00456Fr.136.80
50,000Fr.0.00430Fr.215.00
70,000Fr.0.00415Fr.290.50
100,000Fr.0.00400Fr.400.00
120,000Fr.0.00393Fr.471.60
240,000Fr.0.00369Fr.885.60
250,000Fr.0.00368Fr.920.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648