560 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R561K50NT

DigiKey Part Number
4713-GMC02X7R561K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R561K50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R561K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R561K50NT
Description
CAP0201 X7R 560PF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71H561KA12DMurata Electronics4,895490-GRM033R71H561KA12DCT-NDFr.0.08000Parametric Equivalent
In-Stock: 13,998
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
50Fr.0.01020Fr.0.51
100Fr.0.00870Fr.0.87
500Fr.0.00604Fr.3.02
1,000Fr.0.00524Fr.5.24
2,500Fr.0.00440Fr.11.00
5,000Fr.0.00389Fr.19.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00327Fr.49.05
30,000Fr.0.00297Fr.89.10
45,000Fr.0.00281Fr.126.45
75,000Fr.0.00265Fr.198.75
105,000Fr.0.00255Fr.267.75
150,000Fr.0.00245Fr.367.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648