CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG151G16NT

DigiKey Part Number
4713-GMC04CG151G16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG151G16NTCT-ND - Cut Tape (CT)
4713-GMC04CG151G16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG151G16NT
Description
CAP0402 COG 150PF 2% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06100Fr.0.61
50Fr.0.04280Fr.2.14
100Fr.0.03700Fr.3.70
500Fr.0.02768Fr.13.84
1,000Fr.0.02479Fr.24.79
2,500Fr.0.02175Fr.54.37
5,000Fr.0.01992Fr.99.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01842Fr.184.20
20,000Fr.0.01719Fr.343.80
30,000Fr.0.01657Fr.497.10
50,000Fr.0.01588Fr.794.00
70,000Fr.0.01548Fr.1,083.60
100,000Fr.0.01510Fr.1,510.00
120,000Fr.0.01491Fr.1,789.20
240,000Fr.0.01430Fr.3,432.00
250,000Fr.0.01427Fr.3,567.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891