
GMC04CG1R0C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R0C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R0C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R0C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R0C25NT |
Description | CAP0402 COG 1PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05280 | Fr.2.64 |
| 100 | Fr.0.04610 | Fr.4.61 |
| 500 | Fr.0.03478 | Fr.17.39 |
| 1,000 | Fr.0.03132 | Fr.31.32 |
| 2,500 | Fr.0.02766 | Fr.69.15 |
| 5,000 | Fr.0.02547 | Fr.127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02366 | Fr.236.60 |
| 20,000 | Fr.0.02217 | Fr.443.40 |
| 30,000 | Fr.0.02143 | Fr.642.90 |
| 50,000 | Fr.0.02060 | Fr.1,030.00 |
| 70,000 | Fr.0.02012 | Fr.1,408.40 |
| 100,000 | Fr.0.01965 | Fr.1,965.00 |
| 120,000 | Fr.0.01943 | Fr.2,331.60 |
| 240,000 | Fr.0.01869 | Fr.4,485.60 |
| 250,000 | Fr.0.01866 | Fr.4,665.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

