CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R6B50NT

DigiKey Part Number
4713-GMC04CG1R6B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R6B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R6B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R6B50NT
Description
CAP0402 COG 1.6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02040Fr.1.02
100Fr.0.01740Fr.1.74
500Fr.0.01246Fr.6.23
1,000Fr.0.01096Fr.10.96
2,500Fr.0.00939Fr.23.48
5,000Fr.0.00845Fr.42.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00767Fr.76.70
20,000Fr.0.00704Fr.140.80
30,000Fr.0.00672Fr.201.60
50,000Fr.0.00637Fr.318.50
70,000Fr.0.00616Fr.431.20
100,000Fr.0.00596Fr.596.00
120,000Fr.0.00587Fr.704.40
240,000Fr.0.00555Fr.1,332.00
250,000Fr.0.00553Fr.1,382.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648