CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390J100NT

DigiKey Part Number
4713-GMC04CG390J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG390J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390J100NT
Description
CAP0402 COG 39PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
50Fr.0.02820Fr.1.41
100Fr.0.02430Fr.2.43
500Fr.0.01776Fr.8.88
1,000Fr.0.01575Fr.15.75
2,500Fr.0.01364Fr.34.10
5,000Fr.0.01237Fr.61.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01133Fr.113.30
20,000Fr.0.01047Fr.209.40
30,000Fr.0.01004Fr.301.20
50,000Fr.0.00956Fr.478.00
70,000Fr.0.00929Fr.650.30
100,000Fr.0.00902Fr.902.00
120,000Fr.0.00889Fr.1,066.80
240,000Fr.0.00847Fr.2,032.80
250,000Fr.0.00844Fr.2,110.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648