CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470G50NT

DigiKey Part Number
4713-GMC04CG470G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG470G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470G50NT
Description
CAP0402 COG 47PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01700Fr.0.17
50Fr.0.01080Fr.0.54
100Fr.0.00920Fr.0.92
500Fr.0.00640Fr.3.20
1,000Fr.0.00555Fr.5.55
2,500Fr.0.00466Fr.11.65
5,000Fr.0.00413Fr.20.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00369Fr.36.90
20,000Fr.0.00333Fr.66.60
30,000Fr.0.00315Fr.94.50
50,000Fr.0.00295Fr.147.50
70,000Fr.0.00284Fr.198.80
100,000Fr.0.00273Fr.273.00
120,000Fr.0.00267Fr.320.40
240,000Fr.0.00249Fr.597.60
250,000Fr.0.00249Fr.622.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648