GMC04X5R225K25NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105M35NT

DigiKey Part Number
4713-GMC04X5R105M35NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105M35NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105M35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105M35NT
Description
CAP0402 X5R 1UF 20% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03560Fr.1.78
100Fr.0.03080Fr.3.08
500Fr.0.02276Fr.11.38
1,000Fr.0.02030Fr.20.30
2,500Fr.0.01771Fr.44.27
5,000Fr.0.01615Fr.80.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01487Fr.148.70
20,000Fr.0.01382Fr.276.40
30,000Fr.0.01329Fr.398.70
50,000Fr.0.01271Fr.635.50
70,000Fr.0.01237Fr.865.90
100,000Fr.0.01204Fr.1,204.00
120,000Fr.0.01188Fr.1,425.60
240,000Fr.0.01136Fr.2,726.40
250,000Fr.0.01133Fr.2,832.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810