
GMC04X7R102K10NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R102K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102K10NT |
Description | CAP0402 X7R 1000PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02000 | Fr.0.20 |
50 | Fr.0.01340 | Fr.0.67 |
100 | Fr.0.01140 | Fr.1.14 |
500 | Fr.0.00808 | Fr.4.04 |
1,000 | Fr.0.00704 | Fr.7.04 |
2,500 | Fr.0.00595 | Fr.14.88 |
5,000 | Fr.0.00530 | Fr.26.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00477 | Fr.47.70 |
20,000 | Fr.0.00433 | Fr.86.60 |
30,000 | Fr.0.00411 | Fr.123.30 |
50,000 | Fr.0.00386 | Fr.193.00 |
70,000 | Fr.0.00372 | Fr.260.40 |
100,000 | Fr.0.00358 | Fr.358.00 |
120,000 | Fr.0.00352 | Fr.422.40 |
240,000 | Fr.0.00330 | Fr.792.00 |
250,000 | Fr.0.00329 | Fr.822.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |