
GMC04X7R153K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R153K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R153K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R153K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R153K50NT |
Description | CAP0402 X7R .015UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04X7R153K50NT10 | Cal-Chip Electronics, Inc. | 9,830 | 4713-GMT04X7R153K50NT10CT-ND | Fr.0.08000 | Parametric Equivalent |
| AC0402KRX7R9BB153 | YAGEO | 10,105 | 13-AC0402KRX7R9BB153CT-ND | Fr.0.08000 | Parametric Equivalent |
| C0402C153K5RACAUTO | KEMET | 22,602 | 399-15990-1-ND | Fr.0.21000 | Parametric Equivalent |
| C0402C153K5RACTU | KEMET | 32,468 | 399-C0402C153K5RACTUCT-ND | Fr.0.19000 | Parametric Equivalent |
| CC0402KRX7R9BB153 | YAGEO | 784,097 | 311-3813-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 50 | Fr.0.01700 | Fr.0.85 |
| 100 | Fr.0.01440 | Fr.1.44 |
| 500 | Fr.0.01028 | Fr.5.14 |
| 1,000 | Fr.0.00902 | Fr.9.02 |
| 2,500 | Fr.0.00769 | Fr.19.22 |
| 5,000 | Fr.0.00689 | Fr.34.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00623 | Fr.62.30 |
| 20,000 | Fr.0.00570 | Fr.114.00 |
| 30,000 | Fr.0.00543 | Fr.162.90 |
| 50,000 | Fr.0.00513 | Fr.256.50 |
| 70,000 | Fr.0.00495 | Fr.346.50 |
| 100,000 | Fr.0.00478 | Fr.478.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

