
GMC04X7R222J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R222J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R222J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R222J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R222J16NT |
Description | CAP0402 X7R 2200PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01280 | Fr.1.28 |
| 500 | Fr.0.00906 | Fr.4.53 |
| 1,000 | Fr.0.00791 | Fr.7.91 |
| 2,500 | Fr.0.00671 | Fr.16.77 |
| 5,000 | Fr.0.00600 | Fr.30.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00540 | Fr.54.00 |
| 20,000 | Fr.0.00492 | Fr.98.40 |
| 30,000 | Fr.0.00468 | Fr.140.40 |
| 50,000 | Fr.0.00441 | Fr.220.50 |
| 70,000 | Fr.0.00425 | Fr.297.50 |
| 100,000 | Fr.0.00410 | Fr.410.00 |
| 120,000 | Fr.0.00403 | Fr.483.60 |
| 240,000 | Fr.0.00379 | Fr.909.60 |
| 250,000 | Fr.0.00378 | Fr.945.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

