
GMC04X7R471J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R471J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R471J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R471J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R471J50NT |
Description | CAP0402 X7R 470PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 50 | Fr.0.01080 | Fr.0.54 |
| 100 | Fr.0.00910 | Fr.0.91 |
| 500 | Fr.0.00634 | Fr.3.17 |
| 1,000 | Fr.0.00550 | Fr.5.50 |
| 2,500 | Fr.0.00462 | Fr.11.55 |
| 5,000 | Fr.0.00409 | Fr.20.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00366 | Fr.36.60 |
| 20,000 | Fr.0.00330 | Fr.66.00 |
| 30,000 | Fr.0.00312 | Fr.93.60 |
| 50,000 | Fr.0.00292 | Fr.146.00 |
| 70,000 | Fr.0.00281 | Fr.196.70 |
| 100,000 | Fr.0.00270 | Fr.270.00 |
| 120,000 | Fr.0.00265 | Fr.318.00 |
| 240,000 | Fr.0.00247 | Fr.592.80 |
| 250,000 | Fr.0.00246 | Fr.615.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

