CHV1812N1K0102KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R473J16NT

DigiKey Part Number
4713-GMC04X7R473J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R473J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R473J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R473J16NT
Description
CAP0402 X7R .047UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
50Fr.0.01720Fr.0.86
100Fr.0.01460Fr.1.46
500Fr.0.01036Fr.5.18
1,000Fr.0.00907Fr.9.07
2,500Fr.0.00773Fr.19.32
5,000Fr.0.00692Fr.34.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00626Fr.62.60
20,000Fr.0.00572Fr.114.40
30,000Fr.0.00545Fr.163.50
50,000Fr.0.00515Fr.257.50
70,000Fr.0.00497Fr.347.90
100,000Fr.0.00480Fr.480.00
120,000Fr.0.00472Fr.566.40
240,000Fr.0.00445Fr.1,068.00
250,000Fr.0.00444Fr.1,110.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648