
GMC10CG100G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG100G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100G100NT |
Description | CAP0603 COG 10PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 50 | Fr.0.01880 | Fr.0.94 |
| 100 | Fr.0.01600 | Fr.1.60 |
| 500 | Fr.0.01148 | Fr.5.74 |
| 1,000 | Fr.0.01008 | Fr.10.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00800 | Fr.32.00 |
| 8,000 | Fr.0.00723 | Fr.57.84 |
| 12,000 | Fr.0.00685 | Fr.82.20 |
| 20,000 | Fr.0.00642 | Fr.128.40 |
| 28,000 | Fr.0.00617 | Fr.172.76 |
| 40,000 | Fr.0.00593 | Fr.237.20 |
| 48,000 | Fr.0.00582 | Fr.279.36 |
| 96,000 | Fr.0.00544 | Fr.522.24 |
| 100,000 | Fr.0.00541 | Fr.541.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

