
GMC10CG100G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG100G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG100G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100G100NTD |
Description | CAP0603 COG 10PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.02040 | Fr.1.02 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 500 | Fr.0.01252 | Fr.6.26 |
| 1,000 | Fr.0.01102 | Fr.11.02 |
| 2,500 | Fr.0.00945 | Fr.23.62 |
| 5,000 | Fr.0.00850 | Fr.42.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00772 | Fr.77.20 |
| 20,000 | Fr.0.00708 | Fr.141.60 |
| 30,000 | Fr.0.00676 | Fr.202.80 |
| 50,000 | Fr.0.00640 | Fr.320.00 |
| 70,000 | Fr.0.00620 | Fr.434.00 |
| 100,000 | Fr.0.00600 | Fr.600.00 |
| 120,000 | Fr.0.00590 | Fr.708.00 |
| 240,000 | Fr.0.00559 | Fr.1,341.60 |
| 250,000 | Fr.0.00557 | Fr.1,392.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

