
GMC10CG120G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG120G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG120G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG120G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120G50NTD |
Description | CAP0603 COG 12PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03200 | Fr.0.32 |
| 50 | Fr.0.02200 | Fr.1.10 |
| 100 | Fr.0.01890 | Fr.1.89 |
| 500 | Fr.0.01360 | Fr.6.80 |
| 1,000 | Fr.0.01198 | Fr.11.98 |
| 2,500 | Fr.0.01030 | Fr.25.75 |
| 5,000 | Fr.0.00928 | Fr.46.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00845 | Fr.84.50 |
| 20,000 | Fr.0.00776 | Fr.155.20 |
| 30,000 | Fr.0.00742 | Fr.222.60 |
| 50,000 | Fr.0.00704 | Fr.352.00 |
| 70,000 | Fr.0.00681 | Fr.476.70 |
| 100,000 | Fr.0.00660 | Fr.660.00 |
| 120,000 | Fr.0.00650 | Fr.780.00 |
| 240,000 | Fr.0.00616 | Fr.1,478.40 |
| 250,000 | Fr.0.00614 | Fr.1,535.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

