CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG270G50NT

DigiKey Part Number
4713-GMC10CG270G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG270G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG270G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG270G50NT
Description
CAP0603 COG 27PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08200Fr.0.82
50Fr.0.05760Fr.2.88
100Fr.0.05040Fr.5.04
500Fr.0.03822Fr.19.11
1,000Fr.0.03449Fr.34.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02889Fr.115.56
8,000Fr.0.02682Fr.214.56
12,000Fr.0.02578Fr.309.36
20,000Fr.0.02462Fr.492.40
28,000Fr.0.02395Fr.670.60
40,000Fr.0.02330Fr.932.00
48,000Fr.0.02300Fr.1,104.00
96,000Fr.0.02196Fr.2,108.16
100,000Fr.0.02191Fr.2,191.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134