
GMC10CG300F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG300F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG300F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG300F100NT |
Description | CAP0603 COG 30PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 50 | Fr.0.06780 | Fr.3.39 |
| 100 | Fr.0.05960 | Fr.5.96 |
| 500 | Fr.0.04560 | Fr.22.80 |
| 1,000 | Fr.0.04130 | Fr.41.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03486 | Fr.139.44 |
| 8,000 | Fr.0.03247 | Fr.259.76 |
| 12,000 | Fr.0.03127 | Fr.375.24 |
| 20,000 | Fr.0.02995 | Fr.599.00 |
| 28,000 | Fr.0.02917 | Fr.816.76 |
| 40,000 | Fr.0.02843 | Fr.1,137.20 |
| 48,000 | Fr.0.02807 | Fr.1,347.36 |
| 96,000 | Fr.0.02688 | Fr.2,580.48 |
| 100,000 | Fr.0.02682 | Fr.2,682.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

