
| GMC10CG300F50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC10CG300F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG300F50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC10CG300F50NT | 
| Description | CAP0603 COG 30PF 1% 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 | 
| 10 | Fr.0.06800 | Fr.0.68 | 
| 50 | Fr.0.04780 | Fr.2.39 | 
| 100 | Fr.0.04160 | Fr.4.16 | 
| 500 | Fr.0.03128 | Fr.15.64 | 
| 1,000 | Fr.0.02809 | Fr.28.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02333 | Fr.93.32 | 
| 8,000 | Fr.0.02156 | Fr.172.48 | 
| 12,000 | Fr.0.02067 | Fr.248.04 | 
| 20,000 | Fr.0.01969 | Fr.393.80 | 
| 28,000 | Fr.0.01912 | Fr.535.36 | 
| 40,000 | Fr.0.01857 | Fr.742.80 | 
| 48,000 | Fr.0.01831 | Fr.878.88 | 
| 96,000 | Fr.0.01743 | Fr.1,673.28 | 
| 100,000 | Fr.0.01739 | Fr.1,739.00 | 
| Unit Price without VAT: | Fr.0.12000 | 
|---|---|
| Unit Price with VAT: | Fr.0.12972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland